Portwest T602 Unisex Work Trouser Black 72 cm Waist 31in Leg
- RS Stock No.:
- 755-935
- Mfr. Part No.:
- T602BKR28
- Manufacturer:
- Portwest
N
This image is representative of the product range
Subtotal (1 unit)*
MYR230.20
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR230.20 |
*price indicative
- RS Stock No.:
- 755-935
- Mfr. Part No.:
- T602BKR28
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Waist Size | 72 cm | |
| Size | 28 in | |
| Number of Pockets | 12 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T602 | |
| Resistance Features | Triple Stitched Seams | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Waist Size 72 cm | ||
Size 28 in | ||
Number of Pockets 12 | ||
Material 35% Cotton, 65% Polyester | ||
Series T602 | ||
Resistance Features Triple Stitched Seams | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Trouser is MADE from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance.
1 Thigh pocket with zip closure
1 Cargo pocket
1 Rule pocket
1 Pen pocket
1 Spanner pocket
Related links
- Portwest T602 Unisex Work Trouser Black 72 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 100 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 92 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 108 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 96 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 28 to 48 Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 30 in Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 32 in Waist 31in Leg
