Portwest C701 Men's Trousers Forest Green 59.75 cm Waist 790mm Leg

Subtotal (1 unit)*

MYR119.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR119.67

*price indicative

RS Stock No.:
755-911
Mfr. Part No.:
C701FGR46
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Men

Colour

Forest Green

Leg Length

790mm

Size

46 in

Number of Pockets

6

Waist Size

59.75 cm

Material

35% Cotton, 65% Polyester

Series

C701

Resistance Features

Reinforced Seams

Knee Pad Pocket

No

Standards/Approvals

UKCA

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Combat Trouser is designed for rigorous work environments, offering a blend of durability and comfort. Made from rugged Kingsmill polycotton fabric, these trousers not only maintain their integrity through tough jobs but also provide a comfortable fit.

Features 40+ UPF rated fabric that blocks 98% of UV RAYS for added sun protection

Bartacked at all stress points to enhance garment longevity

Anti-scratch design eliminates exposed metal parts for user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy