ProGARM 763 Women's Trousers Navy 98 cm Waist 800mm Leg

This image is representative of the product range

Subtotal (1 pair)*

MYR690.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR690.13

*price indicative

RS Stock No.:
689-997
Mfr. Part No.:
7636-NAV-T16
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Women

Colour

Navy

Leg Length

800mm

Waist Size

98 cm

Size

16T

Number of Pockets

5

Resistance Features

Arc Flash Protection

Series

763

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Ladies Trouser in Navy is designed for professional women working in environments requiring flame-resistant protection. Made from VXS+ 250W woven inherent fabric, they offer lightweight durability and a Limiting Oxygen Index of 30.6%. Certified to EN ISO 11612:2015 standards, these trousers combine safety with a tailored fit for all-day comfort.

VXS+ 250W woven inherent fabric construction

EN ISO 11612:2015 certified for thermal protection

Feminine cut for improved fit and mobility

Classic navy color for a professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy