Blaklader 1466134486 Unisex Trousers Dark Navy 44 in Waist 850mm Leg
- RS Stock No.:
- 672-819
- Mfr. Part No.:
- 146613448600 - 54
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
MYR468.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR468.47 |
*price indicative
- RS Stock No.:
- 672-819
- Mfr. Part No.:
- 146613448600 - 54
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Navy | |
| Leg Length | 850mm | |
| Waist Size | 44 in | |
| Size | C54 | |
| Material | 2% Elastolephine, 98% Cotton | |
| Series | 1466134486 | |
| Resistance Features | Anti-Scratch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004+A1:2010, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Navy | ||
Leg Length 850mm | ||
Waist Size 44 in | ||
Size C54 | ||
Material 2% Elastolephine, 98% Cotton | ||
Series 1466134486 | ||
Resistance Features Anti-Scratch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004+A1:2010, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry-washable, rip stop trousers with knee pad pockets come in a cozy cotton canvas with two-way stretch, and are elasticized at the waist to further enhance comfort.
Reflective details for enhanced visibility
Quality 1344
98% cotton and 2% elastolefin
Canvas fabric
Weight 285 g/m²
Color marine
Related links
- Blaklader 1466134486 Unisex Trousers Dark Navy 56 in Waist 85cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 58 in Waist 85cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 44 in Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 44 in Waist 80cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 56C Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 58C Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 33 in Waist 80cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 42C Waist 75cm Leg
