Blaklader 1466134499 Unisex Trousers Black 38 in Waist 830mm Leg

Subtotal (1 unit)*

MYR468.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR468.47

*price indicative

RS Stock No.:
672-594
Mfr. Part No.:
146613449900 - 48L
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

830mm

Size

48L

Waist Size

38 in

Material

Cotton, 2% Elastolephine

Resistance Features

Anti-Scratch

Series

1466134499

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 15797, EN 14404:2004+A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Industry-washable, rip stop trousers with knee pad pockets come in a cozy cotton canvas with two-way stretch, and are elasticized at the waist to further enhance comfort.

Reflective details ensure visibility when needed

Quality 1344

98% cotton and 2% elastolefin

Canvas fabric

Weight 285 g/m²

Color noir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy