Blaklader 1444183299 Unisex Trousers Black 64 in Waist 820mm Leg

Subtotal (1 unit)*

MYR424.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR424.63

*price indicative

RS Stock No.:
672-568
Mfr. Part No.:
144418329900 - 64C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

820mm

Waist Size

64 in

Size

64

Material

63% Polyester, 4% Elastolefin, 33% Cotton

Resistance Features

Anti-Scratch

Series

1444183299

Standards/Approvals

Oeko-Tex, EN ISO 15797

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.

Concealed inside ruler pocket

Zippered security pocket

Press studs for secure fastening

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color noir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy