Blaklader 1444183299 Unisex Trousers Black 42 in Waist 760mm Leg
- RS Stock No.:
- 672-546
- Mfr. Part No.:
- 144418329900 - 42C
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
MYR424.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR424.63 |
*price indicative
- RS Stock No.:
- 672-546
- Mfr. Part No.:
- 144418329900 - 42C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 760mm | |
| Waist Size | 42 in | |
| Size | 42 | |
| Material | Cotton, 4% Elastolefin, Polyester | |
| Resistance Features | Anti-Scratch | |
| Series | 1444183299 | |
| Standards/Approvals | Oeko-Tex, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 760mm | ||
Waist Size 42 in | ||
Size 42 | ||
Material Cotton, 4% Elastolefin, Polyester | ||
Resistance Features Anti-Scratch | ||
Series 1444183299 | ||
Standards/Approvals Oeko-Tex, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.
Concealed inside ruler pocket
Zippered security pocket
Press studs for secure fastening
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Related links
- Blaklader 1444183299 Unisex Trousers Black 42 in Waist 890mm Leg
- Blaklader 1444183299 Unisex Trousers Black 42 in Waist 810mm Leg
- Blaklader 1444183299 Unisex Trousers Black 42 in Waist 850mm Leg
- Blaklader 1444183299 Unisex Trousers Black 38 in Waist 880mm Leg
- Blaklader 1444183299 Unisex Trousers Black 30 in Waist 830mm Leg
- Blaklader 1444183299 Unisex Trousers Black 50 in Waist 850mm Leg
- Blaklader 1444183299 Unisex Trousers Black 50L Waist 890mm Leg
- Blaklader 1444183299 Unisex Trousers Black 38 → 62 Waist 780mm Leg
