Blaklader 7106134499 Women's Trousers Black 31 in Waist 32.375in Leg

Subtotal (1 unit)*

MYR468.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR468.47

*price indicative

RS Stock No.:
672-483
Mfr. Part No.:
710613449900 - 48
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Black

Leg Length

32.375in

Waist Size

31 in

Size

C48

Material

2% Elastolephine, 98% Cotton

Series

7106134499

Resistance Features

Anti-Scratch

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 15797V, EN 14404:2004+A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Women's Industry Trousers Stretch are industry-washable rip stop trousers designed with a women’s cut for a better fit. Made from cozy cotton canvas with two-way stretch, they feature knee pad pockets and an elasticized waist for enhanced comfort and flexibility during work.

Reflective details ensure visibility when needed

Quality 1344

98% cotton and 2% elastolefin

Canvas fabric

Weight 285 g/m²

Color noir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy