Blaklader 7106134486 Women's Trousers Dark Navy 41 in Waist 30.375in Leg

Subtotal (1 unit)*

MYR468.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR468.47

*price indicative

RS Stock No.:
672-473
Mfr. Part No.:
710613448600 - 52C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Dark Navy

Leg Length

30.375in

Size

52

Waist Size

41 in

Material

2% Elastolephine, 98% Cotton

Series

7106134486

Resistance Features

Anti-Scratch

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 15797, EN 14404:2004+A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Women's Industry Trousers Stretch are industry-washable rip stop trousers designed with a women’s cut for a better fit. Made from cozy cotton canvas with two-way stretch, they feature knee pad pockets and an elasticized waist for enhanced comfort and flexibility during work.

Reflective details for enhanced visibility

Quality 1344

98% cotton and 2% elastolefin

Canvas fabric

Weight 285 g/m²

Color marine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy