NITRAS SAFETY 7511 Unisex Trousers Royal Blue 33 → 37 in Waist 780mm Leg

Subtotal (1 unit)*

MYR120.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.00

*price indicative

RS Stock No.:
663-168
Mfr. Part No.:
7511-20
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Trousers

Gender

Unisex

Colour

Royal Blue

Leg Length

780mm

Size

20

Waist Size

33 → 37 in

Series

7511

Resistance Features

Lightweight, Breathable

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
IN
The NITRAS SAFETY MOTION TEX LIGHT long work trousers are built for durability and comfort in demanding work environments. Made from a breathable 245 g/sqm fabric blend, they feature reinforced zones at the belt loop, knees, and pockets for extended wear. Functional details like a thigh pocket with flap, ruler pocket, hammer loop, and knee protector slots enhance utility on the job. Certified to OEKO-TEX STANDARD 100, they also include reflective elements for improved visibility and safety.

Breathable and light weight material

Elastic waist

Practical and functional details

Regular fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy