Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Yellow 32 to 34 in Waist 79cm Leg
- RS Stock No.:
- 647-852
- Mfr. Part No.:
- SHV-401492
- Manufacturer:
- Supertouch
This image is representative of the product range
Subtotal (1 unit)*
MYR66.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.30 |
*price indicative
- RS Stock No.:
- 647-852
- Mfr. Part No.:
- SHV-401492
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Hi Vis Trousers | |
| Gender | Unisex | |
| Colour | Navy, Yellow | |
| Leg Length | 79cm | |
| Waist Size | 32 to 34 in | |
| Size | M | |
| Material | Polyurethane | |
| Resistance Features | Water Resistant | |
| Series | HV Two Tone | |
| Standards/Approvals | RIS-3279-TOM | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Hi Vis Trousers | ||
Gender Unisex | ||
Colour Navy, Yellow | ||
Leg Length 79cm | ||
Waist Size 32 to 34 in | ||
Size M | ||
Material Polyurethane | ||
Resistance Features Water Resistant | ||
Series HV Two Tone | ||
Standards/Approvals RIS-3279-TOM | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch Hi-Vis 2 Tone Over Trousers are designed for outdoor work, offering both protection and comfort. Made from water-resistant material, these trousers shield you from wind and rain, keeping you dry and comfortable in harsh weather conditions. With a generous fit, they provide ease of movement while offering reliable visibility. Conforming to EN ISO 20471 Class 1 standards, these trousers ensure safety in low-light environments, making them an essential part of your workwear gear.
EN 343 Class 3:1
2 Bands on each leg
Elasticated waistband
Popper fastening on hem
Related links
- Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Yellow 44 to 46 in Waist 79cm Leg
- Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Yellow 40 to 42 in Waist 79cm Leg
- Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Yellow 28 to 30 in Waist 79cm Leg
- Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Yellow 36 to 38 in Waist 79cm Leg
- Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Yellow 48 to 50 in Waist 79cm Leg
- Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Yellow 52 to 54 in Waist 79cm Leg
- Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Orange 28 to 30 in Waist 79cm Leg
- Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Orange 48 to 50 in Waist 79cm Leg
