Tyvek Tyvek 500 Unisex Hi Vis Trouser White

Subtotal (1 pack of 10 units)*

MYR308.52

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR308.52MYR30.852

*price indicative

RS Stock No.:
637-119
Mfr. Part No.:
D13496097
Manufacturer:
Tyvek
Find similar products by selecting one or more attributes.
Select all

Brand

Tyvek

Product Type

Hi Vis Trouser

Gender

Unisex

Colour

White

Size

2XL

Material

Tyvek

Series

Tyvek 500

Resistance Features

Puncture Resistant, Tear Resistant, Abrasion Resistant

Knee Pad Pocket

No

Standards/Approvals

EN 14126, EN 13034, DIN EN ISO 13934-1, EN ISO 9073-4, DIN EN ISO 536, EN 1149-1, Regulation (EU) 2016/425

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
KH
The DuPont Tyvek 500 Trousers is designed for partial body protection in hazardous environments. Made from high-density polyethylene, the trousers offer a breathable yet effective barrier against particles and low-concentration chemicals. With an elasticated waist and stitched internal seams, they ensure both comfort and durability during extended wear. It is compliant with CAT III, PB[6] and EN 14126 standards.

Antistatic treatment on both sides

Barrier to infective agents

Lightweight

Resistant to abrasion and flex cracking

Water repellent and permeable to air and water vapour

Withstands sterilization by autoclave or irradiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy