DMD 60602BATXT Unisex Trousers Marine 850mm Leg
- RS Stock No.:
- 595-707
- Mfr. Part No.:
- 60602BATXT0
- Manufacturer:
- DMD
Subtotal (1 unit)*
MYR524.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR524.13 |
*price indicative
- RS Stock No.:
- 595-707
- Mfr. Part No.:
- 60602BATXT0
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Marine | |
| Leg Length | 850mm | |
| Size | XS | |
| Number of Pockets | 2 | |
| Material | Ripstop 50% Lyocell 29% Cotton 20% Recycled Polyester 1% Carbon 300 Gr/M² | |
| Resistance Features | Durable | |
| Series | 60602BATXT | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13034 A1 Type 6, IEC 61482-2 Class 1, EN ISO 11612 a1/b1/c1/e2/f1, EN ISO 11611 A1 Class 1, EN 17353 B2, EN 14404 Type 2 Level 0, EN 1149-5 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Marine | ||
Leg Length 850mm | ||
Size XS | ||
Number of Pockets 2 | ||
Material Ripstop 50% Lyocell 29% Cotton 20% Recycled Polyester 1% Carbon 300 Gr/M² | ||
Resistance Features Durable | ||
Series 60602BATXT | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13034 A1 Type 6, IEC 61482-2 Class 1, EN ISO 11612 a1/b1/c1/e2/f1, EN ISO 11611 A1 Class 1, EN 17353 B2, EN 14404 Type 2 Level 0, EN 1149-5 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- TN
The DMD Atex plus marine and bugatti color multi-risk trousers feature a fly with an injected zipper and plastic slider, an elasticated waistband with side closures using a plastic rivet, and five belt loops including a wide rear loop. Made with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, a right thigh pocket with two gussets and flap, a pen pocket adjacent to it, a left thigh pocket with two gussets and flap, and two back pockets with flaps all secured with hidden plastic snaps. The trousers have 5 cm grey flame-retardant retroreflective strips double-stitched around the calves and open knee reinforcements certified EN 14404, with bottom openings adjustable via hook-and-loop fasteners for inserting certified knee pads. Complies with EN 17353 B2, EN 14404 Type 2 Level 0, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, and EN 13034 A1 Type 6.
Knee pad pockets
Industrial washing
Double-stitched retroreflective strips
Elasticated waistband
Plastic haberdashery
Green collection
Fitted cut
Kidney covers
Related links
- DMD 60602BATXT Unisex Trousers Marine 850mm Leg
- DMD ATEX PLUS Unisex Trousers Marine 850mm Leg
- DMD 606020ATXT Unisex Trousers Marine 850mm Leg
- DMD 60602OCMVT Unisex Trousers Marine 850mm Leg
- DMD 408730CBPT Unisex Trousers Marine 850mm Leg
- DMD 6061000ATXT Hi Vis Trouser Marine 850mm Leg
- DMD 60620RATXT Unisex Trousers Marine 800mm Leg
- DMD 601020PEET Unisex Trousers Marine 800mm Leg
