Herock XENI TROUSERS Men's Trousers Black 38 in Waist 32in Leg
- RS Stock No.:
- 329-579
- Mfr. Part No.:
- 23MTR2102BK-48
- Manufacturer:
- Herock
Subtotal (1 unit)*
MYR336.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR336.45 |
*price indicative
- RS Stock No.:
- 329-579
- Mfr. Part No.:
- 23MTR2102BK-48
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Waist Size | 38 in | |
| Number of Pockets | 9 | |
| Size | 48 | |
| Material | 3% Elastane, 97% Cotton | |
| Resistance Features | Stretch | |
| Series | XENI TROUSERS | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Waist Size 38 in | ||
Number of Pockets 9 | ||
Size 48 | ||
Material 3% Elastane, 97% Cotton | ||
Resistance Features Stretch | ||
Series XENI TROUSERS | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trouser is multi-pocket, 2-way stretch design with reflective prints, made from 97% cotton and 3% elastane twill peached (270g/m²) for a soft-touch feel. It features knee pockets reinforced with Cordura fabric for added durability, a covered front button, 1 waistband loop with a key ring, 2 side pockets, and a mobile phone pocket inside a thigh pocket. Certified to EN 14404:2004+A1:2010 Type 2 Level 1 when paired with HEROCK knee protection 21MI0901. The reinforcement fabric is made from 100% polyamide Cordura 500D for extra strength.
1 thigh pocket with ruler pocket
1 thigh pocket with flap and Cordura reinforcement
2 pen pockets
2 back pockets with Cordura reinforcement
Knee pockets and extendable hem in Cordura reinforcement
Related links
- Herock XENI TROUSERS Men's Trousers Black 36 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black 42 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black 40 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Anthracite 38 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black, Navy Blue 36 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black, Navy Blue 40 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black, Navy Blue 42 in Waist 32in Leg
