Herock TOREX TROUSERS Men's Trousers Black, Navy Blue 36 in Waist 32in Leg
- RS Stock No.:
- 329-467
- Mfr. Part No.:
- 23MTR1901NY-46
- Manufacturer:
- Herock
Subtotal (1 unit)*
MYR341.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR341.12 |
*price indicative
- RS Stock No.:
- 329-467
- Mfr. Part No.:
- 23MTR1901NY-46
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Navy Blue | |
| Leg Length | 32in | |
| Waist Size | 36 in | |
| Number of Pockets | 6 | |
| Size | 46 | |
| Material | 22% T400 Lycra, 31% Polyester, 40% Cotton, 7% Elastane | |
| Resistance Features | Stretch | |
| Series | TOREX TROUSERS | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Navy Blue | ||
Leg Length 32in | ||
Waist Size 36 in | ||
Number of Pockets 6 | ||
Size 46 | ||
Material 22% T400 Lycra, 31% Polyester, 40% Cotton, 7% Elastane | ||
Resistance Features Stretch | ||
Series TOREX TROUSERS | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Herock Trouser is multi-pocket, slim-fit design with 4-way stretch parts at the crotch and sides for enhanced freedom of movement. Made from canvas stretch fabric with Coolmax technology, it offer moisture-wicking and quick-drying features. Certified to EN ISO 13688:2013, the main fabric is a blend of 47% cotton, 31% polyester, and 22% T400 Lycra Coolmax (240g/m²), while the 4-way stretch fabric consists of 93% polyamide and 7% elastane for added flexibility.
Pre shaped knees
2 side pockets
1 ruler pocket with mobile pocket
1 thigh pocket with small pocket
2 back pockets
1 hammer loop
Related links
- Herock TOREX TROUSERS Men's Trousers Black, Navy Blue 40 in Waist 32in Leg
- Herock TOREX TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg
- Herock TOREX TROUSERS Men's Trousers Black, Navy Blue 42 in Waist 32in Leg
- Herock TOREX TROUSERS Men's Trousers Black 36 in Waist 32in Leg
- Herock TOREX TROUSERS Men's Trousers Anthracite 36 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black, Navy Blue 36 in Waist 32in Leg
- Herock HECTOR TROUSERS Men's Trousers Black, Navy Blue 36 in Waist 32in Leg
- Herock DERO TROUSERS Men's Trousers Black, Navy Blue 36 in Waist 32in Leg
