Delta Plus MACH 2 Unisex Trousers Grey, Orange 38 in Waist

Subtotal (1 unit)*

MYR194.38

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR194.38

*price indicative

RS Stock No.:
302-197
Mfr. Part No.:
M2PA3GOXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Trousers

Gender

Unisex

Colour

Grey, Orange

Size

38 in

Waist Size

38 in

Series

MACH 2

Resistance Features

Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Regular fit work trousers combine warmth, lightness, and resistance, making them versatile for various tasks. Perfect for applications in agriculture, building, finishing works and craftsmanship, light industry, maintenance, and automotive.

Triple stitching to reduce the risk of tearing

Badge holder

Preformed knees

Related links