Nine worths DORNIER Men's Work Trouser Black 71.1 cm Waist 1.115m Leg
- RS Stock No.:
- 282-731
- Mfr. Part No.:
- 1250-38-NOIR
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
MYR274.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR274.01 |
*price indicative
- RS Stock No.:
- 282-731
- Mfr. Part No.:
- 1250-38-NOIR
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.115m | |
| Number of Pockets | 9 | |
| Waist Size | 71.1 cm | |
| Size | 28 in | |
| Material | 2% Elastane, 98% Cotton | |
| Series | DORNIER | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.115m | ||
Number of Pockets 9 | ||
Waist Size 71.1 cm | ||
Size 28 in | ||
Material 2% Elastane, 98% Cotton | ||
Series DORNIER | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Pair of work trousers epitomises the blend of functionality and contemporary design, making them an essential addition to any professional's wardrobe. Crafted from a robust composition of 98% cotton and 2% elastane, these trousers deliver optimal comfort alongside durability, featuring a reinforced design to withstand the rigours of the job.
Triple stitching enhances durability for a longer lasting garment
Includes specialised pockets for tools ensuring you're always prepared
Water repellent construction offers added protection in various weather conditions
Related links
- Nine worths DORNIER Men's Work Trouser Black 91.4 cm Waist 113.5cm Leg
- Nine worths DORNIER Men's Work Trouser Black 86.3 cm Waist 113cm Leg
- Nine worths DORNIER Men's Work Trouser Black 81.2 cm Waist 112.5cm Leg
- Nine worths DORNIER Men's Work Trouser Black 76.2 cm Waist 112cm Leg
- Nine worths DORNIER Men's Work Trouser Black 96.5 cm Waist 114cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Noir 74 to 78 cm Waist 111.5cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 74 to 78 cm Waist 111.5cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 74 to 78 cm Waist 111.5cm Leg
