Nine worths ADAM Men's Work Trouser Black 86 cm Waist 1.13m Leg

Subtotal (1 unit)*

MYR274.29

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR274.29

*price indicative

RS Stock No.:
282-694
Mfr. Part No.:
1204-N-42
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

1.13m

Waist Size

86 cm

Number of Pockets

9

Size

42 in

Material

2% Anti-Static Fibre, 33% Cotton, 65% Polyester

Series

ADAM

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 13688 + A1, EN 14404 + A1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work trousers is designed to offer both comfort and durability for those who require premium performance in demanding environments. Crafted from a high-quality blend of 65% polyester, 33% cotton, and 2% elastane, these trousers provide excellent flexibility and strength for a range of activities. The inclusion of CORDURA reinforcements ensures enhanced resistance to wear and tear, making them ideal for various work settings.

Reflective details for improved visibility in low light

Triple stitching enhances overall durability and strength

Certified EN 14404 to ensure compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy