Nine worths ADAM Men's Work Trouser Black, Grey 82 cm Waist 1.12m Leg
- RS Stock No.:
- 282-683
- Mfr. Part No.:
- 1204-G-40
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
MYR266.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR266.30 |
*price indicative
- RS Stock No.:
- 282-683
- Mfr. Part No.:
- 1204-G-40
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black, Grey | |
| Leg Length | 1.12m | |
| Waist Size | 82 cm | |
| Size | 40 in | |
| Number of Pockets | 9 | |
| Material | 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | |
| Resistance Features | Water Repellent | |
| Series | ADAM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black, Grey | ||
Leg Length 1.12m | ||
Waist Size 82 cm | ||
Size 40 in | ||
Number of Pockets 9 | ||
Material 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | ||
Resistance Features Water Repellent | ||
Series ADAM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Pair of work trousers is designed to meet the demands of professionals who require durability and functionality without compromising comfort. Crafted from a robust blend of materials, these trousers feature a main fabric of 65% polyester, 33% cotton, and 2% elastane, ensuring a resilient but comfortable fit.
Reflective details improve visibility in low light situations
High back design provides added coverage and comfort
Certified with GENOUILLÈRES for knee protection
Related links
- Nine worths ADAM Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths ADAM Unisex Work Trouser Black, Grey 78 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 86 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 90 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 114cm Leg
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 112cm Leg
