Nine worths ADAM Men's Trousers Grey, Black 91 cm Waist
- RS Stock No.:
- 282-566
- Mfr. Part No.:
- 1204-G-36
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
MYR253.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR253.65 |
*price indicative
- RS Stock No.:
- 282-566
- Mfr. Part No.:
- 1204-G-36
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey, Black | |
| Size | 36 in | |
| Number of Pockets | 9 | |
| Waist Size | 91 cm | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Water Repellent | |
| Series | ADAM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey, Black | ||
Size 36 in | ||
Number of Pockets 9 | ||
Waist Size 91 cm | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Water Repellent | ||
Series ADAM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trouser combines functionality and durability for the modern worker. Crafted from a versatile blend of 65% polyester, 33% cotton, and 2% elastane, these trousers are designed to endure the rigours of a demanding work environment while providing optimum comfort. The addition of CORDURA® 500D reinforcements and 600D Oxford fabric ensures exceptional strength, safeguarding against wear and tear.
Reflective details enhance visibility in low light conditions
Reinforced with industrial grade fabrics for added strength
Certified with EN 14404 for professional safety standards
Related links
- Nine worths ADAM Men's Trousers Black 91 cm Waist
- Nine worths ADAM Men's Trousers Grey, Black 115 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 141 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 121 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 137 cm Waist
- Nine worths ADAM Men's Trousers Black 121 cm Waist
- Nine worths ADAM Men's Trousers Black 141 cm Waist
- Nine worths ADAM Men's Trousers Black 115 cm Waist
