Portwest S887 Unisex Action Trousers Navy 26 → 56 in Waist
- RS Stock No.:
- 216-899
- Mfr. Part No.:
- S887NAT48
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR168.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.43 |
*price indicative
- RS Stock No.:
- 216-899
- Mfr. Part No.:
- S887NAT48
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Action Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Number of Pockets | 11 | |
| Waist Size | 26 → 56 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | S887 | |
| Resistance Features | UV Protection | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Action Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Number of Pockets 11 | ||
Waist Size 26 → 56 in | ||
Material 35% Cotton, 65% Polyester | ||
Series S887 | ||
Resistance Features UV Protection | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Action Trousers combine superior comfort and functionality, offering exceptional value and durability. Crafted from quality poly-cotton, these trousers feature reinforced fabric at the seat and knees, with the option to add knee pads for extra protection. Multiple zip pockets provide secure storage, while the wide range of sizes and lengths ensures a perfect fit. Designed for practicality and reliability, these trousers are ideal for demanding work environments.
Reinforced seams for extra durability and strength
Easy access cargo pocket
Knee pad pockets to facilitate knee pads
Related links
- Portwest S887 Unisex Action Trousers Navy 96 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 88 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 116 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 112 cm Waist 29in Leg
- Portwest S887 Unisex Trousers Navy 26 to 56 in Waist 29in Leg
- Portwest S887 Unisex Action Trousers Black 96 cm Waist 33in Leg
- Portwest S887 Unisex Action Trousers Black 108 cm Waist 33in Leg
- Portwest S887 Unisex Action Trousers Black 76 cm Waist 29in Leg
