Portwest FR414 Unisex Work Trouser Black, Orange 28 in Waist

Subtotal (1 unit)*

MYR1,068.05

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,068.05

*price indicative

RS Stock No.:
216-897
Mfr. Part No.:
FR414OBR28
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

Black, Orange

Size

71 cm

Waist Size

28 in

Number of Pockets

8

Material

Cotton, 1% Carbon Fibre, 60% Modacrylic

Series

FR414

Resistance Features

UV Protection

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR Hi-Vis Work Trousers are crafted from Inherent Mod aflame fabric for superior comfort and flame-resistant protection. Reinforced with FR durable fabric at high abrasion areas and triple stitching for maximum durability, these trousers are built to last. Features include top-loading kneepad pockets and a versatile multiway thigh pocket for secure storage of tools, keys, and phones. Designed for hazardous environments, they provide multi-standard protection, ensuring safety and comfort in demanding work conditions.

8 pockets for ample storage

Adjustable hem to accommodate all leg lengths

Side elastic waist for ultimate wearer comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy