Alsico GT66 Navy Trousers Comfortable, Soft 30in W 33in L
- RS Stock No.:
- 106-425
- Mfr. Part No.:
- GT66 Navy Tall Size 30
- Manufacturer:
- Alsico
Subtotal (1 unit)*
MYR114.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR114.26 |
*price indicative
- RS Stock No.:
- 106-425
- Mfr. Part No.:
- GT66 Navy Tall Size 30
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 33in | |
| Style | Trousers | |
| Waist Size Imperial | 30in | |
| Waist Size Metric | 76cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | GT66 | |
| Material Properties | Comfortable, Soft | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Gender Men | ||
Colour Navy | ||
Leg Length 33in | ||
Style Trousers | ||
Waist Size Imperial 30in | ||
Waist Size Metric 76cm | ||
Material 35% Cotton, 65% Polyester | ||
Series GT66 | ||
Material Properties Comfortable, Soft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Modern men's trouser with added functionality and comfort through a back elasticated waistband and belt loops. Manufactured from our hardwearing polyester and cotton fabric, these trousers are ideal for any healthcare sector.
Back elasticated waistband
Hook & bar and button fastening waistband
Belt loops
Zip fly front
Front pleats for comfort
Two hip pockets
Hook & bar and button fastening waistband
Belt loops
Zip fly front
Front pleats for comfort
Two hip pockets
Related links
- Alsico GT66 Navy Trousers Comfortable, Soft 38in W 33in L
- Alsico GT66 Navy Trousers Comfortable, Soft 44in W 33in L
- Alsico GT66 Navy Trousers Comfortable, Soft 46in W 33in L
- Alsico GT66 Navy Trousers Comfortable, Soft 42in W 33in L
- Alsico GT66 Navy Trousers Comfortable, Soft 32in W 33in L
- Alsico GT66 Navy Trousers Comfortable, Soft 36in W 33in L
- Alsico GT66 Navy Trousers Comfortable, Soft 40in W 33in L
- Alsico GT66 Navy Trousers Comfortable Size Long 34in W 33in L
