Alsico GT66 Men's Trousers Navy 32 in Waist 29in Leg

Subtotal (1 unit)*

MYR106.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR106.16

*price indicative

RS Stock No.:
106-400
Mfr. Part No.:
GT66 Navy Short Size 32
Manufacturer:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

29in

Number of Pockets

2

Size

32 in

Waist Size

32 in

Material

65% Polyester, 35% Cotton

Series

GT66

Resistance Features

Soft, Comfortable

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Alsico Modern men's trouser with added functionality and comfort through a back elasticated waistband and belt loops. Manufactured from our hardwearing polyester and cotton fabric, these trousers are ideal for any healthcare sector.

Back elasticated waistband

Hook & bar and button fastening waistband

Belt loops

Zip fly front

Front pleats for comfort

Two hip pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy