RS PRO 2 Chrome Plated Steel 2 Fixed + 2 Swivel Trolley, 840 mm, 120 kg Load, 650 mm

Get a bulk buy discount

Add 5 more to save MYR3,091.50

View bulk pricing options

Subtotal (1 unit)*

MYR3,493.15

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR3,493.15-
5 +MYR2,874.85MYR3,091.50

*price indicative

RS Stock No.:
789-8539
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Type

2 Fixed + 2 Swivel

Product Type

Trolley

Load Capacity

120kg

Number of Shelves

2

Weight Class

Medium Duty

Frame Material

Chrome Plated Steel

Overall Length

880mm

Wheel Diameter

200mm

Overall Height

990mm

Platform Length

840mm

Platform Width

650mm

Standards/Approvals

No

Overall Width

990mm

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Chrome Wire 2 Tier Trolley


RS PRO professional chrome plated wire trolley that's easy to clean. This sturdy trolley comes with two large fixed wheels and two braked castors making it easy to move around the workplace. It can also take larger loads by removing the centre shelf making it ideal for various applications.

RS PRO trolley carts are used for general and multi-purpose use. These trolleys are made from chrome plated steel and have 2 shelves for the easy and safe transport of items. These trolleys are designed with built-in push and pull handles at one end. The castor wheels ensure the trolleys are easy to move and the brakes mean the trolley won't roll away unintentionally.

Features and Benefits:


Hygienic - easy to clean

Can take bulky loads by removing shelf

Wheels for manoeuvrability

2 large castors for drive - 200 mm

2 braked castors for steering - 125 mm

Maximum load of 120 kg

Wire design makes it easy to see what is in the cart

Typical Applications


Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:

Warehouses

Commercial workshops and garages

Workshops or garages at home

Catering and food industry

Schools

Shops

This chrome plated wire trolley is ideal for delivery post in offices and other work places.

FAQs

Does this trolley have any brakes?

Yes, two of the four castor wheels have brakes.

Is this trolley foldable?

No this is not a folding trolley.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy