RS PRO 3 Aluminium Castor Trolley, 670 mm, 8 kg Load, 430 mm
- RS Stock No.:
- 103-8687
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,835.70
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,835.70 | - |
| 5 + | MYR1,510.78 | 17% |
*price indicative
- RS Stock No.:
- 103-8687
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Type | Castor | |
| Product Type | Trolley | |
| Load Capacity | 8kg | |
| Platform Material | Polypropylene | |
| Number of Shelves | 3 | |
| Weight Class | Light Duty | |
| Foldable | Yes | |
| Frame Material | Aluminium | |
| Overall Length | 430mm | |
| Wheel Diameter | 75mm | |
| Overall Height | 850mm | |
| Platform Length | 670mm | |
| Platform Width | 430mm | |
| Standards/Approvals | No | |
| Overall Width | 670mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Type Castor | ||
Product Type Trolley | ||
Load Capacity 8kg | ||
Platform Material Polypropylene | ||
Number of Shelves 3 | ||
Weight Class Light Duty | ||
Foldable Yes | ||
Frame Material Aluminium | ||
Overall Length 430mm | ||
Wheel Diameter 75mm | ||
Overall Height 850mm | ||
Platform Length 670mm | ||
Platform Width 430mm | ||
Standards/Approvals No | ||
Overall Width 670mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Folding Trolley With Shelves
Our professional folding trolley comes with 3 polypropylene shelves and wipe clean aluminium frame. The trolley features 4 swivel castors and can neatly be folded when not in use, making it ideal for areas where space is limited.
RS PRO workshop trolley carts are used for general and multi-purpose workshop use. These trolleys are made from aluminium, fitted with plastic shelves for the easy and safe transport of materials, equipment and components. These workshop trolleys are designed with built-in push and pull handles at one end. The castor wheels ensure the trolleys are easy to move.
Features and Benefits:
Folding trolley - has an easy folding mechanism
Folded dimensions L 430 x W 200 x H 1060 mm
Height when unfolded 850 mm
4 x 75 mm swivel castors - wheels for manoeuvrability
Load capacity 8 kg
300 mm clearance between shelves
Shelf size: L 560 x W 370 mm
Typical Applications:
Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops
FAQs
Does this trolley have any brakes?
No, none of the four castor wheels have brakes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 2 Aluminium Rubber Trolley 60 kg Load, 470 mm
- Bahco 2 Aluminium Castor Trolley 30 kg Load, 425 mm
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1000 mm
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 2 Steel Four Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 3 Aluminium 650 mm 530 mm
- RS PRO 3 Castor Trolley 30 kg Load, 750 mm

