FIMM Platform Trolley, 500 mm, 100 kg Load, 400 mm
- RS Stock No.:
- 717-622
- Mfr. Part No.:
- 855000967
- Manufacturer:
- FIMM
Subtotal (1 unit)*
MYR20,167.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,167.72 |
*price indicative
- RS Stock No.:
- 717-622
- Mfr. Part No.:
- 855000967
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Platform Trolley | |
| Platform Material | Stainless Steel | |
| Load Capacity | 100kg | |
| Weight Class | 100 kg | |
| Foldable | No | |
| Overall Length | 990mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.93m | |
| Platform Length | 500mm | |
| Platform Width | 400mm | |
| Standards/Approvals | CE | |
| Overall Width | 580mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Platform Trolley | ||
Platform Material Stainless Steel | ||
Load Capacity 100kg | ||
Weight Class 100 kg | ||
Foldable No | ||
Overall Length 990mm | ||
Wheel Diameter 125mm | ||
Overall Height 1.93m | ||
Platform Length 500mm | ||
Platform Width 400mm | ||
Standards/Approvals CE | ||
Overall Width 580mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Construction and Tray
The Levfix300 stacker is equipped with a 500 x 400 mm stainless steel plate, which is corrosion-resistant and suitable for humid environments or the food and pharmaceutical sectors. Its robust structure supports a load of 100 kg positioned 250 mm from the masts according to the ISO 3691-5 standard. The standard side rails, equipped with bogie rollers, facilitate the passage under pallets and optimize stability.
Mobility and Manual Lifting
This hand-moving stacker offers manual lifting operated by foot pedal. Two lifting speeds (40 or 70 mm/pumping) allow the Pace to be adapted to the load. The 1350 mm lifting stroke raises loads between 185 mm and 1785 mm in height, covering the common handling needs of totes, cartons and canisters.
Ergonomics and Mobility
The front wheels MADE of polyamide (Ø 80 mm) and the two rear swivel castors (Ø 125 mm polyamide with brake) ensure smooth manoeuvrability on industrial floors. The useful spar spacing reaches 450 mm. The weight of 103 kg makes it easy to move and store.
Security
The rear wheels have foot protection and a braking system. An anti-rollover device protects the operator in the event of an obstacle during the descent. Compliance with the Machinery Directive 2006/42/EC and ISO 3691-5 guarantees high levels of safety.
Service & Maintenance
10-year warranty excluding wear parts. The components are available from stock, with after-sales service and maintenance provided by our factory in Normandy.
