RS Better World

RS PRO Polyamide Green Trolley Wheel, 550 kg

N

This image is representative of the product range

Subtotal (1 unit)*

MYR116.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR116.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-369
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trolley Wheel

Wheel Diameter

200mm

Wheel Width

50mm

Hard/Soft

Hard

Load Capacity

550kg

Hub Bearing Type

Ball Bearing

Hardness

Shore D 82

Material

Polyamide

Colour

Green

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

COO (Country of Origin):
IT
The RS PRO trolley wheel is a robust, high-load solution crafted for efficient movement and stability on hard flooring. Its Durable design ensures suitability for various industrial applications.

High load capacity for demanding tasks

Smooth, low-effort movement enhances usability

Abrasion-resistant material for longer lifespan

Non-marking quality protects hard surfaces

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy