Hozan 5 Piece Trimmer Tool, 135mm

Subtotal (1 unit)*

MYR26.66

Add to Basket
Select or type quantity
In Stock
  • Plus 239 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26.66

*price indicative

RS Stock No.:
643-3541
Mfr. Part No.:
D-16
Manufacturer:
Hozan
Find similar products by selecting one or more attributes.
Select all

Brand

Hozan

Product Type

Trimmer Tool

Overall Length

135mm

Number of Pieces

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy