2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save MYR178.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

MYR2,199.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 500MYR4.399MYR2,199.50-
1000 - 1500MYR4.221MYR2,110.50MYR178.00
2000 +MYR3.999MYR1,999.50MYR800.00

*price indicative

RS Stock No.:
244-4404
Mfr. Part No.:
ST-4ETA201
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Surface

Number of Turns

1

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

ST4

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

5.2mm

Maximum Voltage

200V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Height

2.3mm

Element Material

RuO2 Cermet

Mechanical Rotation

100Cycles

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.

RoHS compliant

Sealed construction

Washable

Stopper structure prevents terminal pin from being open

Resin materials are UL Recognized 94V-0 or 94V-1 equivalent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy