STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 795-8603
- Distrelec Article No.:
- 304-36-619
- Mfr. Part No.:
- Z0103MA 5AL2
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 500 more to save MYR5.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR13.00
FREE delivery for orders over RM 150.00
- 230 unit(s) ready to ship from another location
- Plus 2,380 unit(s) shipping from 20 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | MYR1.30 | MYR13.00 | - |
| 500 - 990 | MYR1.289 | MYR12.89 | MYR5.50 |
| 1000 + | MYR1.113 | MYR11.13 | MYR187.00 |
*price indicative
- RS Stock No.:
- 795-8603
- Distrelec Article No.:
- 304-36-619
- Mfr. Part No.:
- Z0103MA 5AL2
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 1A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Maximum Gate Trigger Current Igt | 5mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 8.5A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 7mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.7mm | |
| Height | 4.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 1A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Maximum Gate Trigger Current Igt 5mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 8.5A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 7mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Length 4.7mm | ||
Height 4.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
