STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 687-1029
- Mfr. Part No.:
- BTA24-600BWRG
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR19.66
FREE delivery for orders over RM 150.00
- Plus 32 unit(s) shipping from 16 November 2026
- Plus 172 unit(s) shipping from 23 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | MYR9.83 | MYR19.66 | - |
| 14 - 24 | MYR9.62 | MYR19.24 | 2% |
| 26 + | MYR9.325 | MYR18.65 | 5% |
*price indicative
- RS Stock No.:
- 687-1029
- Mfr. Part No.:
- BTA24-600BWRG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 260A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 75mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 9.3mm | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 25A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 260A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 75mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 9.3mm | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
