MK Electric UK to UK Adapter, Rated At 13A
- RS Stock No.:
- 331-0906
- Mfr. Part No.:
- 696 PPK
- Manufacturer:
- MK Electric
Bulk discount available
Subtotal (1 unit)**
MYR39.68
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 24 | MYR39.68 |
25 - 49 | MYR39.13 |
50 + | MYR38.34 |
**price indicative
- RS Stock No.:
- 331-0906
- Mfr. Part No.:
- 696 PPK
- Manufacturer:
- MK Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MK Electric | |
Converter Type | 2 Way Adapter | |
Country 1 | UK | |
Country 2 | UK | |
Type 1 Connector | Type G - British 3-pin | |
Type 2 Connector | Type G - British 3-pin | |
Current Rating | 13A | |
Select all | ||
---|---|---|
Brand MK Electric | ||
Converter Type 2 Way Adapter | ||
Country 1 UK | ||
Country 2 UK | ||
Type 1 Connector Type G - British 3-pin | ||
Type 2 Connector Type G - British 3-pin | ||
Current Rating 13A | ||
Related links
- MK Electric UK to UK Shaver Plug Adapter, Rated At 1A
- RS PRO Europe to UK Travel Adapter, Rated At 13A
- SKROSS Australia Italy Switzerland USA to Europe Travel Adapter, Rated At 13A
- PowerConnections Europe to UK Mains Connector Converter, Rated At 13A
- MK Electric UK Mains Plug Cable Mount
- MK Electric UK Mains Plug Cable Mount PVC, Urea Formaldehyde
- MK Electric UK Mains Plug Cable Mount PVC, Urea Formaldehyde
- MK Electric UK Mains Plug Cable Mount PVC, Urea Formaldehyde Screw