onsemi MC100EPT23DTG, Logic Level Translator Translator LVPECL/LVDS/CML to LVTTL/LVCMOS, 8-Pin TSSOP
- RS Stock No.:
- 806-2655
- Mfr. Part No.:
- MC100EPT23DTG
- Manufacturer:
- onsemi
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR50.21
Units | Per Unit |
1 - 24 | MYR50.21 |
25 - 49 | MYR47.70 |
50 + | MYR45.32 |
- RS Stock No.:
- 806-2655
- Mfr. Part No.:
- MC100EPT23DTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Output Type | LVCMOS, LVTTL |
Logic Function | Translator |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -3mA |
Translation | LVPECL/LVDS/CML to LVTTL/LVCMOS |
Maximum Propagation Delay Time @ Maximum CL | 1.8ns |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |