Texas Instruments SN74AXC1T45QDCKRQ1, Bus Transceiver Non-Inverting Bi-Directional, 6-Pin SC-70

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-3197
Mfr. Part No.:
SN74AXC1T45QDCKRQ1
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Bus Transceiver

Maximum Propagation Delay Time @ CL

4ns

Mount Type

Surface

Package Type

SC-70

Pin Count

6

Logic Function

Non-Inverting

Minimum Supply Voltage

650mV

Translation

Bi-Directional

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

SN74AXC1T45QDCKRQ1

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy