Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR883.01
- RS Stock No.:
- 921-2750
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Product Type | Equipment Case | |
| Colour | Black | |
| Dividers | No | |
| Foam | Yes | |
| Internal Depth | 150 mm | |
| Internal Height | 170 mm | |
| Internal Width | 430 mm | |
| Lockable | No | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Product Type Equipment Case | ||
Colour Black | ||
Dividers No | ||
Foam Yes | ||
Internal Depth 150 mm | ||
Internal Height 170 mm | ||
Internal Width 430 mm | ||
Lockable No | ||
Material Polypropylene | ||
- COO (Country of Origin):
- CN
RS Pro Type 5000 Equipment Case
A professional outdoor HDPE transit case is an ideal choice for your storage and transportation needs. Made from indestructible polypropylene and is Stackable, dustproof & waterproof, keeping all your equipment protected at all times.
The case features an automatic air pressure compensation valve and is suitable for use in temperatures from - 40 °C to + 80 °C.
The transit case comes fitted with egg foam in the lid and foam layers with individual inserts in the base.
Features and Benefits:
Stackable, dustproof & waterproof
Ergonomic carry handle
Related links
- RS PRO Plastic Equipment case, 600 x 400 x 365mm
- RS PRO Plastic 246 mm 175 mm 80 mm
- Explorer Cases Waterproof Plastic Equipment case, 340 x 410 x 205mm
- RS PRO Plastic Transit Case
- RS PRO Plastic Transit Case, 375 mm 75 mm 270 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 86 mm
- RS PRO Plastic Transit Case, 333 mm 95 mm 45 mm
- RS PRO Plastic Transit Case, 310 mm 100 mm 280 mm


