Explorer Cases 9413.B Plastic Waterproof Watertight Transit Case, 989 mm 157 mm 415 mm

Subtotal (1 unit)*

MYR2,496.96

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,496.96

*price indicative

RS Stock No.:
768-9754
Mfr. Part No.:
9413.B
Manufacturer:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Material Type

Plastic

Product Type

Transit Case

Material

Polypropylene

Internal Height

352mm

Series

9413.B

Internal Depth

137mm

Internal Width

939mm

Waterproof

Yes

External Height

415mm

External Depth

157mm

External Width

989mm

Foam

Yes

Case Weight

7.7kg

Watertight

Yes

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

Dividers

No

Lockable

Yes

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
IT

Explorer Waterproof & Shockproof Case 9413 B


Copolymer Polypropylene compound

Resistant to temperatures (-33°C / +90°C)

Jam free purge valve & latches

Lid can be set to slide-off

Two men side handles

Large front handle

IP67 rating

Capacity 45.3L

Wheels with ball bearings

Meets military standards

Standards

STANAG 4280 DEF STAN 81-41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy