Explorer Cases 5326 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 292 mm 475 mm

Subtotal (1 unit)*

MYR3,203.26

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,203.26

*price indicative

RS Stock No.:
768-9751
Mfr. Part No.:
5326.B
Manufacturer:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Product Type

Transit Case

Material

Polypropylene

Material Type

Plastic

Internal Height

405mm

Series

5326

Internal Width

538mm

Internal Depth

250mm

External Height

475mm

Waterproof

Yes

External Depth

292mm

External Width

627mm

Foam

Yes

Watertight

Yes

Case Weight

11.3kg

Wheeled

Yes

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

IP Rating

IP67

Dividers

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO

Explorer Waterproof & Crushproof Case


Stylish Italian designed waterproof case with jam free purge valve and IP67 rating.

Soft grip rubber handle

Side handles

Wheels and telescopic handle

Military standards

53 litre capacity

Lid can be set to slide-off

Stainless steel reinforced padlockable points

Resistant to harsh temperatures (-33°C / +90°C)

Standards

STANAG 4280 DEF STAN 81-41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy