SAM Z-305-PSV Waterproof Transit Case, 300 mm 100 mm 160 mm

Subtotal (1 unit)*

MYR739.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR739.20

*price indicative

RS Stock No.:
266-8370
Mfr. Part No.:
Z-305-PSV
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Transit Case

Internal Height

160mm

Series

Z-305-PSV

Internal Width

100mm

Waterproof

Yes

External Height

160mm

External Depth

100mm

External Width

300mm

Watertight

No

Wheeled

No

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM canvas bag that bag in cloth for lagged products, length of the bag is 300mm and width is 100mm.

360 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy