SAM BAG-4N Waterproof Watertight Transit Case 330 mm
- RS Stock No.:
- 266-8319
- Mfr. Part No.:
- BAG-4N
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR567.80
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR567.80 |
*price indicative
- RS Stock No.:
- 266-8319
- Mfr. Part No.:
- BAG-4N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Textile | |
| Product Type | Transit Case | |
| Series | BAG-4N | |
| Waterproof | Yes | |
| External Height | 330mm | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Noir, Rouge | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Textile | ||
Product Type Transit Case | ||
Series BAG-4N | ||
Waterproof Yes | ||
External Height 330mm | ||
Watertight Yes | ||
Wheeled No | ||
Colour Noir, Rouge | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM textile case that has reflective fabric for greater visibility when working outdoors. Multiple interior and exterior storage compartments for greater modularity and it has protection pads to protect the outdoor environment.
Non slip transport handle
Adjustable padded shoulder strap
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- Pelican 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Nanuk Nano 330 Plastic Waterproof Watertight Transit Case, 130 mm 188 mm 65 mm
- Nanuk Nano 330 ABS/Polycarbonate Waterproof Watertight Transit Case, 188 mm 65 mm 130 mm
- Explorer Cases 3823HL.B Waterproof Watertight Transit Case, 340 mm 252 mm 420 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 246 mm 112 mm 215 mm
- Explorer Cases 4825HL.B Waterproof Watertight Transit Case Wheeled, 440 mm 520 mm 276 mm
- Explorer Cases 9413.B Plastic Waterproof Watertight Transit Case, 989 mm 157 mm 415 mm
