RS PRO Plastic Transit Case, 370 mm 307 mm 121 mm
- RS Stock No.:
- 707-841
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 8 units)*
MYR900.71
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR900.71 | MYR112.589 |
*price indicative
- RS Stock No.:
- 707-841
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 115mm | |
| Series | RS PRO | |
| Internal Width | 363mm | |
| Internal Depth | 244mm | |
| Waterproof | No | |
| External Height | 121mm | |
| External Depth | 307mm | |
| External Width | 370mm | |
| Foam | Yes | |
| Watertight | No | |
| Case Weight | 645g | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Lockable | No | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 115mm | ||
Series RS PRO | ||
Internal Width 363mm | ||
Internal Depth 244mm | ||
Waterproof No | ||
External Height 121mm | ||
External Depth 307mm | ||
External Width 370mm | ||
Foam Yes | ||
Watertight No | ||
Case Weight 645g | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
Lockable No | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Packaging Case for ultimate safe and secure transport, the RS PRO transit case provides you with the Ideal professional solution. Die-cut foam inserts safely protect any components, sensitive equipment, and documents.
Innovative design with soft lines
Cases stack inside each other for easier and more efficient storage and freight
Secure clips
Die-cut foam
Related links
- RS PRO Plastic Transit Case, 370 mm 307 mm 121 mm
- Raaco Solid 2 Plastic Waterproof Watertight Transit Case, 370 mm 275 mm 170 mm
- RS PRO Plastic Transit Case, 340 mm 80 mm 250 mm
- RS PRO Plastic Transit Case, 280 mm 145 mm 78 mm
- RS PRO Plastic Transit Case, 333 mm 95 mm 45 mm
- RS PRO Plastic Transit Case, 310 mm 100 mm 280 mm
- RS PRO Plastic Transit Case, 300 mm 395 mm 103 mm
- RS PRO Plastic Transit Case, 275 mm 83 mm 230 mm
