RS PRO Plastic Waterproof Watertight Transit Case, 300 mm 336 mm 148 mm
- RS Stock No.:
- 707-794
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR380.99
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
- Plus 23 unit(s) shipping from 21 October 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR380.99 |
*price indicative
- RS Stock No.:
- 707-794
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 132mm | |
| Internal Depth | 300mm | |
| Internal Width | 225mm | |
| External Height | 148mm | |
| Waterproof | Yes | |
| External Depth | 336mm | |
| External Width | 300mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Brown | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 132mm | ||
Internal Depth 300mm | ||
Internal Width 225mm | ||
External Height 148mm | ||
Waterproof Yes | ||
External Depth 336mm | ||
External Width 300mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Brown | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 300 mm 336 mm 148 mm
- Pelican IM2075 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 196 mm
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 300 mm 400 mm 180 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- RS PRO Plastic Transit Case, 300 mm 395 mm 103 mm

