JSP Amber Traffic Cone
- RS Stock No.:
- 181-2938
- Mfr. Part No.:
- LAF060-001-200
- Manufacturer:
- JSP
Subtotal (1 unit)*
MYR148.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR148.84 |
*price indicative
- RS Stock No.:
- 181-2938
- Mfr. Part No.:
- LAF060-001-200
- Manufacturer:
- JSP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Traffic Cone | |
| Colour | Amber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Traffic Cone | ||
Colour Amber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
JSP Safety Cone Warning Lamp
The JSP Maxlite LED is a dual function lamp with bright, versatile and long-lasting light. It can be fixed to barriers simply by using the included bolt.An Allen key is provided for each lamp for bolt assembly and mode operation.
The JSP Maxlite can also be attached to cones using the cone/lamp bracket. Must be ordered separately. See part number 193-4241
The Maclite LED warning lamp requires 2 x 6V lantern batteries (sold separately - see typical stock number 790-4690)
Transporting and seating is made easy by a practical moulded carry handle.
Features and Benefits
• Extended battery life
• Static and flashing function photocell operation
• The lens surround swivels giving 360° vision
Certifications
• BS3143 Part 2
• EN12352
Related links
- JSP Yellow 500 mm PE No waiting Cone
- JSP 1 m Traffic Cone
- JSP 500 mm Polyvinyl Chloride Traffic Cone
- JSP LEM010 Series Amber Beacon 5V Base, 5V 90mA bulb Bulb
- Viso Orange, Grey 620 mm Polypropylene Traffic Cone
- Viso Grey, Orange 750 mm Polypropylene Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 67.3 mm Polypropylene Traffic Cone
- RS PRO Weighted Orange, White 450 mm Polyvinyl Chloride Traffic Cone
