BETA 1-Piece Torx Key, T Shape, Long Arm
- RS Stock No.:
- 234-4810
- Mfr. Part No.:
- 97TTX 25
- Manufacturer:
- BETA
Subtotal (1 unit)*
MYR98.13
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.13 |
*price indicative
- RS Stock No.:
- 234-4810
- Mfr. Part No.:
- 97TTX 25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | T25 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Overall Length | 179mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents T25 | ||
Shape T | ||
Short or Long Arm Long | ||
Overall Length 179mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset key wrenches with handles for torx head screws has size. It has 179 mm length.
It has T shape
