Norbar Torque Tools Click Torque Wrench, 150.0 - 600.0 lbf ft / 200.0 - 800.0Nm, 1 in Drive, Square Drive, 1.035m
- RS Stock No.:
- 175-0858
- Mfr. Part No.:
- 14016
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
MYR9,446.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,446.85 |
*price indicative
- RS Stock No.:
- 175-0858
- Mfr. Part No.:
- 14016
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 150.0 - 600.0 lbf ft / 200.0 - 800.0Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Overall Length | 1.035m | |
| Accuracy | 3 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 150.0 - 600.0 lbf ft / 200.0 - 800.0Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Overall Length 1.035m | ||
Accuracy 3 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
Non Compliant
- COO (Country of Origin):
- GB
These Wrenches were designed as an extension to our 'Professional' range of Torque Wrenches, Models 60 - 330 and so have the same high quality and accuracy.
Accuracy of +/-3% of reading.
Non length dependent. Extension handle can be used to reduce operator effort (handle supplied as standard with Model 800, 1000 and 1500).
Positive 'click' can be heard seen and felt.
Long scale length in N·m and lbf·ft allows error free setting.
Fine 60 tooth ratchet allows the wrench to be used in confined areas.
Supplied in a high quality blow moulded plastic case, with space provided for accessories such as sockets.
Related links
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 1035mm
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1250mm Overall
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1570mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall
