Norbar Torque Tools Click Torque Wrench, 80 → 400 Nm, 3/4 in Drive, Square Drive, 686mm Overall
- RS Stock No.:
- 175-0851
- Mfr. Part No.:
- 15007
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
MYR2,734.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,734.04 |
*price indicative
- RS Stock No.:
- 175-0851
- Mfr. Part No.:
- 15007
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Ratchet | |
| Torque Range | 80 → 400 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 686mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Ratchet | ||
Torque Range 80 → 400 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 686mm | ||
Accuracy ±3 % | ||
Scale Graduations 5Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
Non Compliant
- COO (Country of Origin):
- GB
The New Professional torque wrench has been re-engineered to be even more accurate, Durable and easy to use.
The square drive features a finger grip on the TOP that assists with running down the nut until resistance is met.
Related links
- RS PRO Click Torque Wrench 3/4 in Drive 686mm Overall
- Gedore TORCOFIX K Click Torque Wrench 3/4 in Drive 686mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 459mm Overall
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 220mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 375mm Overall
