Teng Tools 1192P2000 Wrench, 400 → 2000 Nm, 1 in Drive, Square Drive, 2.216m Overall
- RS Stock No.:
- 838-143
- Mfr. Part No.:
- 1192P2000
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR13,896.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,896.71 |
*price indicative
- RS Stock No.:
- 838-143
- Mfr. Part No.:
- 1192P2000
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Torque Range | 400 → 2000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Model Number | 1192P2000 | |
| Overall Length | 2.216m | |
| Accuracy | ± 4 % | |
| Scale Graduations | 10nm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Torque Range 400 → 2000 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Model Number 1192P2000 | ||
Overall Length 2.216m | ||
Accuracy ± 4 % | ||
Scale Graduations 10nm | ||
- COO (Country of Origin):
- TW
The Teng Tools torque wrench offers precision engineering for professional tasks, delivering exceptional accuracy within a torque range of 400–2000 Nm, making it Ideal for industrial applications and heavy machinery maintenance.
±4% accuracy ensures reliable torque settings
72-teeth ratchet mechanism allows for a 5° swing arc
Twist reverse and quick-release button facilitate fast socket changes
Clear Nm scale enables quick and reliable adjustments
Ergonomic bi-material handle enhances user comfort
Includes a Durable storage case for transportation and protection
Related links
- Ega-Master 62978 Torque Wrench 1 in Drive, Square Drive
- Gedore Torque Wrench 1 in Drive 2040mm Overall
- Bahco 76R1-2000 Torque Wrench 1 in Drive 1855mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- HAZET 6170-1CT Torque Wrench 1 in Drive 3033mm Overall
- HAZET 6150-1CT Torque Wrench 1/2 in Drive 1789mm Overall
- Teng Tools 1492P030 Torque Wrench 1/4″ Drive 215mm Overall
