Teng Tools 1192P1000 Wrench, 200 → 1000 Nm, 1 in Drive, Square Drive, 1.243m Overall

N

Subtotal (1 unit)*

MYR8,135.12

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,135.12

*price indicative

RS Stock No.:
838-140
Mfr. Part No.:
1192P1000
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Sub Type

Wrench

Torque Range

200 → 1000 Nm

Drive Shape

Square

Drive Size

1in

Model Number

1192P1000

Overall Length

1.243m

Accuracy

± 4 %

COO (Country of Origin):
TW
The Teng Tools torque wrench is engineered for precision in heavy-duty applications, featuring a torque range of 200–1000 Nm with an accuracy of ±4%, ensuring reliable performance in demanding environments.

Features a 72-teeth ratchet mechanism compliant with DIN 3122 for smooth operation

Includes a clear Nm scale and locking button for quick and secure adjustments

Designed with a twist reverse and quick-release button for efficient socket changes

Offers a 5-degree swing arc for effective use in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy