Wera 05075694001 Torque Wrench, 2.5 → 25 nm, 0.25 in Drive, Hex Drive
- RS Stock No.:
- 813-677
- Mfr. Part No.:
- 05075694001
- Manufacturer:
- Wera
Subtotal (1 unit)*
MYR2,107.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,107.23 |
*price indicative
- RS Stock No.:
- 813-677
- Mfr. Part No.:
- 05075694001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 2.5 → 25 nm | |
| Drive Shape | Hex | |
| Drive Size | 0.25in | |
| Model Number | 05075694001 | |
| Accuracy | 4 % | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 2.5 → 25 nm | ||
Drive Shape Hex | ||
Drive Size 0.25in | ||
Model Number 05075694001 | ||
Accuracy 4 % | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera Click-Torque Lock A 6 R/L is an adjustable torque wrench designed for precision in both clockwise and counter-clockwise applications. With a torque range of 2.5 to 25 Nm, this tool incorporates a unique Torque Lock function that allows users to deactivate the torque setting for easier loosening of fasteners. Its continuous bit mounting feature enables the use of 1/4 inch hex drive bits, making it versatile for various tasks. The audible and tactile alerts upon reaching the set torque add an extra layer of reliability, ensuring safe and accurate torque setting. Tailored for professionals and DIY enthusiasts alike, this wrench is an essential addition to any toolkit, crafted to meet stringent quality standards and specifications. As a product of Wera's renowned engineering, it promises durability and performance for years to come.
Torque Lock function allows deactivation for loosening tasks
Precision measurements with accuracy of ±4 % as per DIN EN ISO 6789-1:2017-07
Continuous bit mounting enables use with 1/4 inch hex drive bits
Audible and tactile signals confirm the desired torque is reached
Robust release mechanism provides clear feedback when set torque is met
Fine-toothed reversible ratchet with 45 teeth enhances usability
Easy setting and saving of desired torque values, facilitating quick adjustments
Compact design with dimensions of 330x50x50 mm fits easily into toolboxes
Manufactured in Taiwan which ensuring high-quality production standards
Suitable for a range of applications, from professional environments to home DIY projects
Related links
- Wera 05075690001 Torque Wrench 0.25 in Drive, Square Drive
- Wera Click-Torque A 6 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall
- Wera Click-Torque XP 1 Click Torque Wrench 9 x 12 mm Drive 217mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
- HAZET 5108B-3CT Torque Wrench 1/4 in Drive 234mm Overall
- Wera Bicycle Set Torque 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall
