HAZET 6109-2CT Torque Wrench, 4 → 40 Nm, 1/4 in Drive, Square Drive, 256mm Overall
- RS Stock No.:
- 644-930
- Mfr. Part No.:
- 6109-2CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
MYR2,807.19
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,807.19 |
*price indicative
- RS Stock No.:
- 644-930
- Mfr. Part No.:
- 6109-2CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 4 → 40 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 6109-2CT | |
| Overall Length | 256mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 0.4Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 4 → 40 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 6109-2CT | ||
Overall Length 256mm | ||
Accuracy ±2 % | ||
Scale Graduations 0.4Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench designed for precise torque control in various applications, including engine assembly and machinery maintenance. Its slim profile incorporates a spring-loaded puller sleeve that lock settings securely, ensuring safety during operation. With a torque range of 4 to 40 Nm and an accuracy of ± 2%, this tool is engineered for efficiency and reliability in professional environments. The audible 'click' and tactile feedback indicate the set torque has been reached, reducing the risk of over-tightening. Complete with a calibration certificate and serial number, this product adheres to the DIN EN ISO 6789-2:2017 standards, highlighting its quality and compliance with industry requirements.
Torque range from 4 to 40 Nm ensures versatility for diverse tasks
Haptic feedback and audible 'click' enhance user experience and safety
Slim design allows for ease of use in tight spaces
Spring-loaded puller sleeve locks settings, preventing accidental adjustments
Calibration certificate included, confirming compliance with industry standards
Manufactured under stringent quality control in Germany
Continuous long-term tests demonstrate durability without requiring resets to minimum scale
Related links
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/4 in Drive 295mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall
- Bahco 7455-20 Torque Wrench 1/4 in Drive 258mm Overall
- Penta Click Torque Wrench 3/8 in Drive 230mm Overall
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 230mm Overall
